
OPA2990SIDGSR | |
|---|---|
DigiKey Part Number | 296-OPA2990SIDGSRTR-ND - Tape & Reel (TR) 296-OPA2990SIDGSRCT-ND - Cut Tape (CT) 296-OPA2990SIDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2990SIDGSR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2990SIDGSR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 120µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 29,19800 Kč | 291,98 Kč |
| 25 | 26,56160 Kč | 664,04 Kč |
| 100 | 23,67720 Kč | 2 367,72 Kč |
| 250 | 22,29952 Kč | 5 574,88 Kč |
| 500 | 21,46990 Kč | 10 734,95 Kč |
| 1 000 | 21,44279 Kč | 21 442,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,06524 Kč | 50 163,10 Kč |
| 5 000 | 19,63053 Kč | 98 152,65 Kč |
| 7 500 | 19,41288 Kč | 145 596,60 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |










