
TLV9004IPWR | |
|---|---|
DigiKey Part Number | 296-51827-2-ND - Tape & Reel (TR) 296-51827-1-ND - Cut Tape (CT) 296-51827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9004IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9004IPWR Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 60µA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 2V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,45760 Kč | 236,44 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 250 | 7,70712 Kč | 1 926,78 Kč |
| 500 | 7,36610 Kč | 3 683,05 Kč |
| 1 000 | 7,08515 Kč | 7 085,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,85375 Kč | 13 707,50 Kč |
| 4 000 | 6,66335 Kč | 26 653,40 Kč |
| 6 000 | 6,56800 Kč | 39 408,00 Kč |
| 10 000 | 6,46237 Kč | 64 623,70 Kč |
| 14 000 | 6,40064 Kč | 89 608,96 Kč |
| 20 000 | 6,34123 Kč | 126 824,60 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |










