
LM74700QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-LM74700QDDFRQ1TR-ND - Tape & Reel (TR) 296-LM74700QDDFRQ1CT-ND - Cut Tape (CT) 296-LM74700QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74700QDDFRQ1 |
Description | 3.2-V TO 65-V, 80-UA IQ AUTOMOTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74700QDDFRQ1 Models |
Category | Current - Output (Max) 5A |
Manufacturer Texas Instruments | Voltage - Supply 3.2V ~ 65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type N+1 ORing Controller | Qualification AEC-Q100 |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Internal Switch(s) No | Supplier Device Package TSOT-23-8 |
Delay Time - ON 1.4 µs | Base Product Number |
Delay Time - OFF 450 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 25 | 27,37280 Kč | 684,32 Kč |
| 100 | 24,41020 Kč | 2 441,02 Kč |
| 250 | 22,99532 Kč | 5 748,83 Kč |
| 500 | 22,14324 Kč | 11 071,62 Kč |
| 1 000 | 22,13546 Kč | 22 135,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,57468 Kč | 61 724,04 Kč |
| 6 000 | 20,15052 Kč | 120 903,12 Kč |
| 9 000 | 19,93811 Kč | 179 442,99 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











