
VS-3EJH02-M3/6A | |
|---|---|
DigiKey Part Number | 112-VS-3EJH02-M3/6ATR-ND - Tape & Reel (TR) 112-VS-3EJH02-M3/6ACT-ND - Cut Tape (CT) 112-VS-3EJH02-M3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJH02-M3/6A |
Description | DIODE STANDARD 200V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,03200 Kč | 120,32 Kč |
| 100 | 7,79660 Kč | 779,66 Kč |
| 500 | 5,96932 Kč | 2 984,66 Kč |
| 1 000 | 5,38074 Kč | 5 380,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,54265 Kč | 15 899,27 Kč |
| 7 000 | 4,17989 Kč | 29 259,23 Kč |
| 10 500 | 3,99508 Kč | 41 948,34 Kč |
| 17 500 | 3,78745 Kč | 66 280,38 Kč |
| 24 500 | 3,66450 Kč | 89 780,25 Kč |
| 35 000 | 3,54501 Kč | 124 075,35 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






