Similar



SKRPABE010 | |
|---|---|
DigiKey Part Number | 4809-SKRPABE010TR-ND - Tape & Reel (TR) 4809-SKRPABE010CT-ND - Cut Tape (CT) 4809-SKRPABE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRPABE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SKRPABE010 Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.20mm x 3.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.20mm |
Actuator Type Oval Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS20-42-25-WT-160-SMT-TR | Same Sky (Formerly CUI Devices) | 22 305 | 2223-TS20-42-25-WT-160-SMT-TRCT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 25 | 3,54560 Kč | 88,64 Kč |
| 100 | 3,18250 Kč | 318,25 Kč |
| 250 | 2,95232 Kč | 738,08 Kč |
| 500 | 2,78630 Kč | 1 393,15 Kč |
| 1 000 | 2,62946 Kč | 2 629,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,35021 Kč | 9 400,84 Kč |
| 8 000 | 2,22888 Kč | 17 831,04 Kč |
| 12 000 | 2,16371 Kč | 25 964,52 Kč |
| 20 000 | 2,08756 Kč | 41 751,20 Kč |
| 28 000 | 2,04096 Kč | 57 146,88 Kč |
| 40 000 | 1,99456 Kč | 79 782,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |











