
TS20-42-25-WT-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS20-42-25-WT-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS20-42-25-WT-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS20-42-25-WT-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS20-42-25-WT-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS20-42-25-WT-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 250 | 4,61452 Kč | 1 153,63 Kč |
| 500 | 4,35414 Kč | 2 177,07 Kč |
| 1 000 | 4,11141 Kč | 4 111,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,68310 Kč | 14 732,40 Kč |
| 8 000 | 3,49913 Kč | 27 993,04 Kč |
| 12 000 | 3,40073 Kč | 40 808,76 Kč |
| 20 000 | 3,28624 Kč | 65 724,80 Kč |
| 28 000 | 3,21641 Kč | 90 059,48 Kč |
| 40 000 | 3,14703 Kč | 125 881,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |






