SKRPADE010 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 22 305
Unit Price: 6,88000 Kč
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRPADE010

DigiKey Part Number
4809-SKRPADE010TR-ND - Tape & Reel (TR)
4809-SKRPADE010CT-ND - Cut Tape (CT)
4809-SKRPADE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRPADE010
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SKRPADE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
2.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.20mm x 3.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
408gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 16VDC
Switch Travel
0.20mm
Actuator Type
Oval Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS20-42-25-WT-160-SMT-TRSame Sky (Formerly CUI Devices)22 3052223-TS20-42-25-WT-160-SMT-TRCT-ND6,88000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
107,69600 Kč76,96 Kč
257,18280 Kč179,57 Kč
1006,42560 Kč642,56 Kč
2505,95300 Kč1 488,25 Kč
5005,61848 Kč2 809,24 Kč
1 0005,30731 Kč5 307,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,76215 Kč19 048,60 Kč
8 0004,52935 Kč36 234,80 Kč
12 0004,40524 Kč52 862,88 Kč
20 0004,26110 Kč85 222,00 Kč
28 0004,17332 Kč116 852,96 Kč
40 0004,08628 Kč163 451,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč