
LFB152G45CB2D320 | |
|---|---|
DigiKey Part Number | 490-LFB152G45CB2D320TR-ND - Tape & Reel (TR) 490-LFB152G45CB2D320CT-ND - Cut Tape (CT) 490-LFB152G45CB2D320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB152G45CB2D320 |
Description | CER FILTER 2.45GHZ BAND PASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Band Pass Ceramic Filter 50 MHz 50Ohm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFB152G45CB2D320 Models |
Category | Insertion Loss 1.5dB |
Manufacturer Murata Electronics | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 4 PC Pad |
Frequency 2.45GHz Center | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance 50Ohm | Height (Max) 0.016" (0.40mm) |
Bandwidth 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPF1005LM03R2400A | Pulse Electronics | 6 762 | 553-BPF1005LM03R2400ACT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 3,00320 Kč | 75,08 Kč |
| 50 | 2,82380 Kč | 141,19 Kč |
| 100 | 2,65490 Kč | 265,49 Kč |
| 250 | 2,44760 Kč | 611,90 Kč |
| 500 | 2,30204 Kč | 1 151,02 Kč |
| 1 000 | 2,16522 Kč | 2 165,22 Kč |
| 5 000 | 1,87833 Kč | 9 391,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,71641 Kč | 17 164,10 Kč |
| 20 000 | 1,61457 Kč | 32 291,40 Kč |
| 30 000 | 1,55781 Kč | 46 734,30 Kč |
| 50 000 | 1,48912 Kč | 74 456,00 Kč |
| 70 000 | 1,44551 Kč | 101 185,70 Kč |
| 100 000 | 1,40065 Kč | 140 065,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







