
3314J-1-103E | |
|---|---|
DigiKey Part Number | 3314J-103ETR-ND - Tape & Reel (TR) 3314J-103ECT-ND - Cut Tape (CT) 3314J-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-103E |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR10KLFTR | TT Electronics/BI | 40 | 987-1008-1-ND | 29,82000 Kč | Similar |
| TS4YJ103MR10 | Vishay Sfernice | 2 082 | 716-TS4YJ103MR10CT-ND | 38,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,40400 Kč | 274,04 Kč |
| 25 | 25,46040 Kč | 636,51 Kč |
| 50 | 24,08400 Kč | 1 204,20 Kč |
| 100 | 22,77000 Kč | 2 277,00 Kč |
| 250 | 21,13664 Kč | 5 284,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,97372 Kč | 9 986,86 Kč |
| 1 000 | 18,87152 Kč | 18 871,52 Kč |
| 1 500 | 18,25357 Kč | 27 380,35 Kč |
| 2 500 | 17,50277 Kč | 43 756,93 Kč |
| 3 500 | 17,02464 Kč | 59 586,24 Kč |
| 5 000 | 16,53165 Kč | 82 658,25 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |











