
23AR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1008-2-ND - Tape & Reel (TR) 987-1008-1-ND - Cut Tape (CT) 987-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23AR10KLFTR |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23AR10KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS4YJ103MR10 | Vishay Sfernice | 2 132 | 716-TS4YJ103MR10CT-ND | 39,06000 Kč | Direct |
| 3314S-1-103E | Bourns Inc. | 340 | 3314S-1-103ECT-ND | 41,16000 Kč | Similar |
| 3314S-3-103E | Bourns Inc. | 378 | 3314S-3-103ECT-ND | 41,16000 Kč | Similar |
| 3314Z-GA4-103E | Bourns Inc. | 780 | 118-3314Z-GA4-103ECT-ND | 45,57000 Kč | Similar |
| TS53YJ103MR10 | Vishay Sfernice | 1 328 | TS53YJ-10KCT-ND | 54,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 23,26560 Kč | 581,64 Kč |
| 50 | 22,00600 Kč | 1 100,30 Kč |
| 100 | 20,80690 Kč | 2 080,69 Kč |
| 250 | 19,31480 Kč | 4 828,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,09650 Kč | 9 048,25 Kč |
| 1 000 | 17,09825 Kč | 17 098,25 Kč |
| 1 500 | 16,53873 Kč | 24 808,10 Kč |
| 2 500 | 15,85870 Kč | 39 646,75 Kč |
| 3 500 | 15,42561 Kč | 53 989,64 Kč |
| 5 000 | 14,97897 Kč | 74 894,85 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


