
AD5750ACPZ | |
|---|---|
DigiKey Part Number | AD5750ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5750ACPZ |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5750ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 48 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 10 | 134,38700 Kč | 1 343,87 Kč |
| 25 | 124,65240 Kč | 3 116,31 Kč |
| 161 | 111,12379 Kč | 17 890,93 Kč |
| 322 | 107,64149 Kč | 34 660,56 Kč |
| 644 | 104,77480 Kč | 67 474,97 Kč |
| 1 127 | 102,83561 Kč | 115 895,73 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |




