
LBEE5XV2EA-802 | |
|---|---|
DigiKey Part Number | 490-LBEE5XV2EA-802TR-ND - Tape & Reel (TR) 490-LBEE5XV2EA-802CT-ND - Cut Tape (CT) 490-LBEE5XV2EA-802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5XV2EA-802 |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces ADC, GPIO, I2S, SDIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part CYW55573 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.71V ~ 1.89V |
Protocol | Current - Receiving 34mA ~ 55mA |
Modulation 8DPSK, DQPSK | Current - Transmitting 26mA ~ 360mA |
Frequency 2.4GHz, 5GHz, 6GHz | Mounting Type Surface Mount |
Data Rate 54Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 18dBm | Package / Case 199-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,14000 Kč | 533,14 Kč |
| 10 | 465,14800 Kč | 4 651,48 Kč |
| 25 | 441,57120 Kč | 11 039,28 Kč |
| 100 | 409,25310 Kč | 40 925,31 Kč |
| 250 | 389,92280 Kč | 97 480,70 Kč |
| 500 | 388,55876 Kč | 194 279,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 359,93008 Kč | 359 930,08 Kč |
| Unit Price without VAT: | 533,14000 Kč |
|---|---|
| Unit Price with VAT: | 645,09940 Kč |











