
QBLP673-IWK-CW80 | |
|---|---|
DigiKey Part Number | 1516-QBLP673-IWK-CW80TR-ND - Tape & Reel (TR) 1516-QBLP673-IWK-CW80CT-ND - Cut Tape (CT) 1516-QBLP673-IWK-CW80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP673-IWK-CW80 |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White 7800K LED Indication - Discrete 2.9V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QBLP673-IWK-CW80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.70mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 4,22690 Kč | 422,69 Kč |
| 500 | 3,45040 Kč | 1 725,20 Kč |
| 1 000 | 3,19443 Kč | 3 194,43 Kč |
| 2 000 | 2,97657 Kč | 5 953,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,79142 Kč | 11 165,68 Kč |
| 8 000 | 2,63425 Kč | 21 074,00 Kč |
| 12 000 | 2,55365 Kč | 30 643,80 Kč |
| 20 000 | 2,46258 Kč | 49 251,60 Kč |
| 28 000 | 2,40843 Kč | 67 436,04 Kč |
| 40 000 | 2,35560 Kč | 94 224,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











