
APTFD3535VBDSEJ3ZGGC | |
|---|---|
DigiKey Part Number | 754-APTFD3535VBDSEJ3ZGGCTR-ND - Tape & Reel (TR) 754-APTFD3535VBDSEJ3ZGGCCT-ND - Cut Tape (CT) 754-APTFD3535VBDSEJ3ZGGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTFD3535VBDSEJ3ZGGC |
Description | LED RGB CLEAR 1414 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTFD3535VBDSEJ3ZGGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Irregular Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm Red, 520nm Green, 465nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 41,70200 Kč | 417,02 Kč |
| 100 | 32,29910 Kč | 3 229,91 Kč |
| 500 | 28,16168 Kč | 14 080,84 Kč |
| 1 000 | 26,81382 Kč | 26 813,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,67226 Kč | 51 344,52 Kč |
| 4 000 | 24,70656 Kč | 98 826,24 Kč |
| 6 000 | 24,21234 Kč | 145 274,04 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











