
AAAF5060QBFSEEZGS | |
|---|---|
DigiKey Part Number | 754-AAAF5060QBFSEEZGSTR-ND - Tape & Reel (TR) 754-AAAF5060QBFSEEZGSCT-ND - Cut Tape (CT) 754-AAAF5060QBFSEEZGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF5060QBFSEEZGS |
Description | 5.0X6.0MM RGB SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 28,59900 Kč | 285,99 Kč |
| 100 | 21,76860 Kč | 2 176,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,75038 Kč | 9 375,19 Kč |
| 1 000 | 17,76557 Kč | 17 765,57 Kč |
| 1 500 | 17,26077 Kč | 25 891,16 Kč |
| 2 500 | 16,69072 Kč | 41 726,80 Kč |
| 3 500 | 16,35186 Kč | 57 231,51 Kč |
| 5 000 | 16,02139 Kč | 80 106,95 Kč |
| 12 500 | 15,29215 Kč | 191 151,88 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |




