
PD70288ILQ-TR | |
|---|---|
DigiKey Part Number | 150-PD70288ILQ-TR-ND - Tape & Reel (TR) 150-PD70288ILQ-TRCT-ND - Cut Tape (CT) 150-PD70288ILQ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70288ILQ-TR |
Description | POE IDEAL DIODE BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (2) 38-VQFN (8x8) |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.5A |
Manufacturer Microchip Technology | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Power Over Ethernet (PoE) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Bridge Rectifier | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 38-PowerVFQFN |
Ratio - Input:Output Bridge (2) | Supplier Device Package 38-VQFN (8x8) |
Internal Switch(s) Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 25 | 57,82840 Kč | 1 445,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,24550 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |











