
LM74680DRRR | |
|---|---|
DigiKey Part Number | 296-LM74680DRRRTR-ND - Tape & Reel (TR) 296-LM74680DRRRCT-ND - Cut Tape (CT) 296-LM74680DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74680DRRR |
Description | 100V IDEAL DIODE BRIDGE CONTROLL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (2) 12-WSON (3x3) |
Datasheet | Datasheet |
Category | Delay Time - OFF 2 µs |
Manufacturer Texas Instruments | Current - Output (Max) 80mA, 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 270 µA |
Part Status Active | Voltage - Supply 5V ~ 80V |
Type Bridge Rectifier | Applications General Purpose |
FET Type N-Channel | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output Bridge (2) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 12-WFDFN Exposed Pad |
Delay Time - ON 175 µs | Supplier Device Package 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| 250 | 39,16212 Kč | 9 790,53 Kč |
| 500 | 38,55232 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,32262 Kč | 151 613,10 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |










