NAND Gate IC 4 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC03ADG

DigiKey Part Number
MC74HC03ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC03ADG
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC03ADG Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 5.2mA
Series
Input Logic Level - Low
0.5V ~ 1.8V
Packaging
Tube
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Features
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC03ADR2G-Qonsemi2 442488-MC74HC03ADR2G-QCT-ND6,51000 KčParametric Equivalent
CD74HC03M96Texas Instruments10 829296-12771-1-ND7,56000 KčSimilar
SN74HC03NSRochester Electronics, LLC19 9142156-SN74HC03NS-ND21,42000 KčSimilar
In-Stock: 56
Factory Stock: 7 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
555,15782 Kč283,68 Kč
1104,82764 Kč531,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,15782 Kč
Unit Price with VAT:6,24096 Kč