
NC7WZ86K8X | |
|---|---|
DigiKey Part Number | NC7WZ86K8XTR-ND - Tape & Reel (TR) NC7WZ86K8XCT-ND - Cut Tape (CT) NC7WZ86K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ86K8X |
Description | IC GATE XOR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ86K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 250 | 3,10436 Kč | 776,09 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,81709 Kč | 2 817,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65674 Kč | 7 970,22 Kč |
| 6 000 | 2,57821 Kč | 15 469,26 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





