
STD15W-4 | |
|---|---|
DigiKey Part Number | STD15W-4-ND |
Manufacturer | |
Manufacturer Product Number | STD15W-4 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.335" (5.80mm ~ 8.50mm) | |
Legend | 4 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,45960 Kč | 136,49 Kč |
| 50 | 5,19500 Kč | 259,75 Kč |
| 100 | 4,94710 Kč | 494,71 Kč |
| 250 | 4,63636 Kč | 1 159,09 Kč |
| 500 | 4,41504 Kč | 2 207,52 Kč |
| 1 000 | 4,20380 Kč | 4 203,80 Kč |
| 2 500 | 3,94040 Kč | 9 851,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





