New Product
NAND Gate IC 4 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC03ADR2G-Q

DigiKey Part Number
488-MC74HC03ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC03ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HC03ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC03ADR2G-Q
Description
QUAD 2-INPUT NAND GATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC03ADGonsemi56MC74HC03ADGOS-ND5,15782 KčParametric Equivalent
MC74HC03ADR2Gonsemi3 788MC74HC03ADR2GOSCT-ND6,51000 KčParametric Equivalent
In-Stock: 2 442
Factory Stock: 120 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,43100 Kč44,31 Kč
253,93920 Kč98,48 Kč
1003,38700 Kč338,70 Kč
2503,12536 Kč781,34 Kč
5002,96660 Kč1 483,30 Kč
1 0002,83578 Kč2 835,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,69799 Kč6 744,97 Kč
5 0002,61488 Kč13 074,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč