
MC74HC03ADR2G | |
|---|---|
DigiKey Part Number | MC74HC03ADR2GOSTR-ND - Tape & Reel (TR) MC74HC03ADR2GOSCT-ND - Cut Tape (CT) MC74HC03ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC03ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC03ADR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC03M96 | Texas Instruments | 10 829 | 296-12771-1-ND | 7,56000 Kč | Direct |
| SN74HC03NS | Rochester Electronics, LLC | 19 914 | 2156-SN74HC03NS-ND | 21,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,11108 Kč | 777,77 Kč |
| 500 | 2,95358 Kč | 1 476,79 Kč |
| 1 000 | 2,82339 Kč | 2 823,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,68598 Kč | 6 714,95 Kč |
| 5 000 | 2,60325 Kč | 13 016,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

