DMT32M6LDG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 867
Unit Price: 46,72000 Kč
Datasheet
Mosfet Array 30V 21A (Ta), 47A (Tc) 1.1W (Ta) Surface Mount PowerDI3333-8 (Type G)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT32M6LDG-7

DigiKey Part Number
31-DMT32M6LDG-7TR-ND - Tape & Reel (TR)
31-DMT32M6LDG-7CT-ND - Cut Tape (CT)
31-DMT32M6LDG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT32M6LDG-7
Description
MOSFET 2N-CH 30V 21A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 21A (Ta), 47A (Tc) 1.1W (Ta) Surface Mount PowerDI3333-8 (Type G)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 400µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
15.6nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2101pF @ 15V
Part Status
Active
Power - Max
1.1W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
21A (Ta), 47A (Tc)
Supplier Device Package
PowerDI3333-8 (Type G)
Rds On (Max) @ Id, Vgs
2.5mOhm @ 18A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT32M6LDG-13Diodes Incorporated86731-DMT32M6LDG-13CT-ND46,72000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1029,88600 Kč298,86 Kč
10020,24230 Kč2 024,23 Kč
50016,11046 Kč8 055,23 Kč
1 00014,78113 Kč14 781,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,66359 Kč27 327,18 Kč
4 00012,72405 Kč50 896,20 Kč
6 00012,24555 Kč73 473,30 Kč
10 00011,70813 Kč117 081,30 Kč
14 00011,67908 Kč163 507,12 Kč
Manufacturers Standard Package
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč