
MYBSP01206AZFT | |
|---|---|
DigiKey Part Number | 811-MYBSP01206AZFT-ND |
Manufacturer | |
Manufacturer Product Number | MYBSP01206AZFT |
Description | 72W, 12VO/6A ISOLATED DC-DC CONV |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6A 41.1V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYBSP01206AZFT Models |
Category | Power (Watts) 72 W |
Mfr | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Hot Swappable |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 93.2% |
Voltage - Input (Min) 41.1V | Mounting Type Through Hole |
Voltage - Input (Max) 57V | Package / Case 10-DIP Module |
Voltage - Output 1 | Size / Dimension 2.22" L x 0.87" W x 0.34" H (56.4mm x 22.2mm x 8.5mm) |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,13000 Kč | 558,13 Kč |
| 5 | 537,29600 Kč | 2 686,48 Kč |
| 10 | 528,60400 Kč | 5 286,04 Kč |
| 25 | 517,28160 Kč | 12 932,04 Kč |
| 50 | 508,86980 Kč | 25 443,49 Kč |
| 128 | 497,66242 Kč | 63 700,79 Kč |
| 256 | 489,54539 Kč | 125 323,62 Kč |
| Unit Price without VAT: | 558,13000 Kč |
|---|---|
| Unit Price with VAT: | 675,33730 Kč |





