
TPD4S201RUKR | |
|---|---|
DigiKey Part Number | 296-TPD4S201RUKRTR-ND - Tape & Reel (TR) 296-TPD4S201RUKRCT-ND - Cut Tape (CT) 296-TPD4S201RUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S201RUKR |
Description | USB TYPE-C 20V PORT PROTECTOR WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,47945 Kč | 62 397,25 Kč |
| 10 000 | 12,23201 Kč | 122 320,10 Kč |
| 15 000 | 12,10809 Kč | 181 621,35 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |










