Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRPAME010

DigiKey Part Number
4809-SKRPAME010TR-ND - Tape & Reel (TR)
4809-SKRPAME010CT-ND - Cut Tape (CT)
4809-SKRPAME010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRPAME010
Description
TACT SWITCHTTM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Actuator Height off PCB, Vertical
2.50mm
Series
Actuator Orientation
Top Actuated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Outline
4.20mm x 3.20mm
Circuit
SPST-NO
Illumination
Non-Illuminated
Switch Function
Off-Mom
Operating Force
306gf
Contact Rating @ Voltage
0.05A @ 16VDC
Operating Temperature
-40°C ~ 90°C
Actuator Type
Oval Button
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
107,61200 Kč76,12 Kč
257,11600 Kč177,90 Kč
506,73220 Kč336,61 Kč
1006,36300 Kč636,30 Kč
2505,89460 Kč1 473,65 Kč
5005,56300 Kč2 781,50 Kč
1 0005,25475 Kč5 254,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,71496 Kč18 859,84 Kč
8 0004,48451 Kč35 876,08 Kč
12 0004,36162 Kč52 339,44 Kč
20 0004,21890 Kč84 378,00 Kč
28 0004,13200 Kč115 696,00 Kč
40 0004,04583 Kč161 833,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč