
SKRPAKE010 | |
|---|---|
DigiKey Part Number | 4809-SKRPAKE010TR-ND - Tape & Reel (TR) 4809-SKRPAKE010CT-ND - Cut Tape (CT) 4809-SKRPAKE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRPAKE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount, Right Angle |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 2.50mm |
Series | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Outline 4.20mm x 3.20mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 102gf |
Contact Rating @ Voltage 0.05A @ 16VDC | Operating Temperature -40°C ~ 90°C |
Actuator Type Oval Button | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 25 | 3,51200 Kč | 87,80 Kč |
| 50 | 3,32860 Kč | 166,43 Kč |
| 100 | 3,15130 Kč | 315,13 Kč |
| 250 | 2,92312 Kč | 730,78 Kč |
| 500 | 2,75876 Kč | 1 379,38 Kč |
| 1 000 | 2,60360 Kč | 2 603,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,32690 Kč | 9 307,60 Kč |
| 8 000 | 2,20683 Kč | 17 654,64 Kč |
| 12 000 | 2,14229 Kč | 25 707,48 Kč |
| 20 000 | 2,06690 Kč | 41 338,00 Kč |
| 28 000 | 2,02076 Kč | 56 581,28 Kč |
| 40 000 | 1,97481 Kč | 78 992,40 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |



