
SZSMF4L60CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L60CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L60CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L60CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L60CAT3G |
Description | TVS DIODE 60VWM 96.8VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 100 | 6,87470 Kč | 687,47 Kč |
| 500 | 5,23900 Kč | 2 619,50 Kč |
| 1 000 | 4,71153 Kč | 4 711,53 Kč |
| 2 000 | 4,26753 Kč | 8 535,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,15550 Kč | 15 777,50 Kč |
| 10 000 | 2,90770 Kč | 29 077,00 Kč |
| 15 000 | 2,86098 Kč | 42 914,70 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |










