
BAS40-04 | |
|---|---|
DigiKey Part Number | 4878-BAS40-04TR-ND - Tape & Reel (TR) 4878-BAS40-04CT-ND - Cut Tape (CT) 4878-BAS40-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04 | Good-Ark Semiconductor | 507 | 4786-BAS40-04CT-ND | 2,52000 Kč | Parametric Equivalent |
| BAS40-04 | Shenzhen Slkormicro Semicon Co., Ltd. | 2 612 | 5399-BAS40-04CT-ND | 3,15000 Kč | Parametric Equivalent |
| BAS40-04 RFG | Taiwan Semiconductor Corporation | 3 220 | 1801-BAS40-04RFGCT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 500 | 1,16748 Kč | 583,74 Kč |
| 1 000 | 1,02596 Kč | 1 025,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84531 Kč | 2 535,93 Kč |
| 6 000 | 0,75400 Kč | 4 524,00 Kč |
| 9 000 | 0,70740 Kč | 6 366,60 Kč |
| 15 000 | 0,65496 Kč | 9 824,40 Kč |
| 21 000 | 0,62387 Kč | 13 101,27 Kč |
| 30 000 | 0,59363 Kč | 17 808,90 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |









