Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04

DigiKey Part Number
4786-BAS40-04TR-ND - Tape & Reel (TR)
4786-BAS40-04CT-ND - Cut Tape (CT)
4786-BAS40-04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
Good-Ark Semiconductor
Speed
Small Signal =< 200mA (Io), Any Speed
Series
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,54300 Kč15,43 Kč
1000,95100 Kč95,10 Kč
5000,68490 Kč342,45 Kč
1 0000,59814 Kč598,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48705 Kč1 461,15 Kč
6 0000,43077 Kč2 584,62 Kč
9 0000,40202 Kč3 618,18 Kč
15 0000,36966 Kč5 544,90 Kč
21 0000,35046 Kč7 359,66 Kč
30 0000,33178 Kč9 953,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč