
BAS40-05 | |
|---|---|
DigiKey Part Number | 4878-BAS40-05TR-ND - Tape & Reel (TR) 4878-BAS40-05CT-ND - Cut Tape (CT) 4878-BAS40-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-05 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-05 | Good-Ark Semiconductor | 51 | 4786-BAS40-05CT-ND | 2,52000 Kč | Parametric Equivalent |
| BAS40-05 RFG | Taiwan Semiconductor Corporation | 5 031 | 1801-BAS40-05RFGCT-ND | 5,67000 Kč | Parametric Equivalent |
| BAS40-05-G3-08 | Vishay General Semiconductor - Diodes Division | 7 394 | 112-BAS40-05-G3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| BAS40-05-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 14 140 | 112-BAS40-05-HE3_A-08CT-ND | 9,87000 Kč | Parametric Equivalent |
| CMPSH-3CE TR PBFREE | Central Semiconductor Corp | 22 850 | 1514-CMPSH-3CETRPBFREECT-ND | 13,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 500 | 1,08728 Kč | 543,64 Kč |
| 1 000 | 0,95436 Kč | 954,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78505 Kč | 2 355,15 Kč |
| 6 000 | 0,69941 Kč | 4 196,46 Kč |
| 9 000 | 0,65570 Kč | 5 901,30 Kč |
| 15 000 | 0,60651 Kč | 9 097,65 Kč |
| 21 000 | 0,57735 Kč | 12 124,35 Kč |
| 30 000 | 0,54898 Kč | 16 469,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |








