
BAS40-05 | |
|---|---|
DigiKey Part Number | 4786-BAS40-05TR-ND - Tape & Reel (TR) 4786-BAS40-05CT-ND - Cut Tape (CT) 4786-BAS40-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Good-Ark Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-05 | Diotec Semiconductor | 7 | 4878-BAS40-05CT-ND | 3,99000 Kč | Parametric Equivalent |
| BAS40-05 | DComponents | 2 838 | 2721-BAS40-05TR-ND | 22,89920 Kč | Parametric Equivalent |
| BAS40-05 RFG | Taiwan Semiconductor Corporation | 5 031 | 1801-BAS40-05RFGCT-ND | 5,67000 Kč | Parametric Equivalent |
| BAS40-05-G3-08 | Vishay General Semiconductor - Diodes Division | 7 394 | 112-BAS40-05-G3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| BAS40-05-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 13 140 | 112-BAS40-05-HE3_A-08CT-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,68958 Kč | 344,79 Kč |
| 1 000 | 0,60222 Kč | 602,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49037 Kč | 1 471,11 Kč |
| 6 000 | 0,43371 Kč | 2 602,26 Kč |
| 9 000 | 0,40477 Kč | 3 642,93 Kč |
| 15 000 | 0,37218 Kč | 5 582,70 Kč |
| 21 000 | 0,35286 Kč | 7 410,06 Kč |
| 30 000 | 0,33405 Kč | 10 021,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




