
BAS40-05 | |
|---|---|
DigiKey Part Number | 2721-BAS40-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-05 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,89920 Kč | 572,48 Kč |
| 50 | 11,77500 Kč | 588,75 Kč |
| 100 | 6,21290 Kč | 621,29 Kč |
| 250 | 2,87640 Kč | 719,10 Kč |
| 500 | 1,76396 Kč | 881,98 Kč |
| 1 000 | 1,20795 Kč | 1 207,95 Kč |
| 3 000 | 0,83714 Kč | 2 511,42 Kč |
| Unit Price without VAT: | 22,89920 Kč |
|---|---|
| Unit Price with VAT: | 27,70803 Kč |

