Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06

DigiKey Part Number
4878-BAS40-06TR-ND - Tape & Reel (TR)
4878-BAS40-06CT-ND - Cut Tape (CT)
4878-BAS40-06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Part Status
Active
Operating Temperature - Junction
-50°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-06Shenzhen Slkormicro Semicon Co., Ltd.3 0005399-BAS40-06CT-ND0,10000 KčParametric Equivalent
BAS40-06 RFGTaiwan Semiconductor Corporation6 0001801-BAS40-06RFGCT-ND0,20000 KčParametric Equivalent
BAS40-06-E3-08Vishay General Semiconductor - Diodes Division9 308BAS40-06-E3-08GICT-ND0,33000 KčParametric Equivalent
BAS40-06-E3-18Vishay General Semiconductor - Diodes Division6 970112-BAS40-06-E3-18CT-ND0,33000 KčParametric Equivalent
BAS40-06-HE3_A-08Vishay General Semiconductor - Diodes Division13 800112-BAS40-06-HE3_A-08CT-ND0,35000 KčParametric Equivalent
In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,41500 Kč24,15 Kč
1001,49510 Kč149,51 Kč
5001,08728 Kč543,64 Kč
1 0000,95436 Kč954,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78505 Kč2 355,15 Kč
6 0000,69941 Kč4 196,46 Kč
9 0000,65570 Kč5 901,30 Kč
15 0000,60651 Kč9 097,65 Kč
21 0000,57735 Kč12 124,35 Kč
30 0000,54898 Kč16 469,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč