Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06-7-F

DigiKey Part Number
BAS40-06FDITR-ND - Tape & Reel (TR)
BAS40-06FDICT-ND - Cut Tape (CT)
BAS40-06FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06-7-F
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-06-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS4006E6327HTSA1Infineon Technologies3 362BAS4006E6327HTSA1CT-ND8,61000 KčSimilar
BAS4006E6433HTMA1Infineon Technologies17 056448-BAS4006E6433HTMA1CT-ND7,98000 KčSimilar
BAS40A_R1_00001Panjit International Inc.1 8943757-BAS40A_R1_00001CT-ND3,34000 KčSimilar
BAT6406E6327HTSA1Infineon Technologies2 578BAT6406E6327HTSA1CT-ND8,40000 KčSimilar
In-Stock: 60 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,86880 Kč186,88 Kč
5001,36696 Kč683,48 Kč
1 0001,20382 Kč1 203,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99559 Kč2 986,77 Kč
6 0000,89046 Kč5 342,76 Kč
9 0000,83677 Kč7 530,93 Kč
15 0000,77641 Kč11 646,15 Kč
21 0000,74062 Kč15 553,02 Kč
30 0000,70583 Kč21 174,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč