
BAS40A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40A_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40A_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40A_R1_00001 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 1 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology Schottky | Supplier Device Package SOT-23 |
Voltage - DC Reverse (Vr) (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61593 Kč | 1 847,79 Kč |
| 6 000 | 0,54735 Kč | 3 284,10 Kč |
| 9 000 | 0,51233 Kč | 4 610,97 Kč |
| 15 000 | 0,47292 Kč | 7 093,80 Kč |
| 21 000 | 0,44957 Kč | 9 440,97 Kč |
| 30 000 | 0,42684 Kč | 12 805,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 100 | 1,27840 Kč | 127,84 Kč |
| 500 | 0,92598 Kč | 462,99 Kč |
| 1 000 | 0,81149 Kč | 811,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 100 | 1,53710 Kč | 153,71 Kč |
| 500 | 1,12036 Kč | 560,18 Kč |
| 1 000 | 0,98521 Kč | 985,21 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

