


BAS40-06 | |
|---|---|
DigiKey Part Number | 5399-BAS40-06TR-ND - Tape & Reel (TR) 5399-BAS40-06CT-ND - Cut Tape (CT) 5399-BAS40-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06 |
Description | 40V 1000MV@40MA 200MW 200MA SOT- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 5 ns |
Part Status Active | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Diode Configuration 1 Pair Common Anode | Operating Temperature - Junction -40°C ~ 125°C |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 500 | 0,77776 Kč | 388,88 Kč |
| 1 000 | 0,68076 Kč | 680,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55666 Kč | 1 669,98 Kč |
| 6 000 | 0,49387 Kč | 2 963,22 Kč |
| 9 000 | 0,46179 Kč | 4 156,11 Kč |
| 15 000 | 0,42570 Kč | 6 385,50 Kč |
| 21 000 | 0,40429 Kč | 8 490,09 Kč |
| 30 000 | 0,38347 Kč | 11 504,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

