
BAS40-06-E3-18 | |
|---|---|
DigiKey Part Number | 112-BAS40-06-E3-18TR-ND - Tape & Reel (TR) 112-BAS40-06-E3-18CT-ND - Cut Tape (CT) 112-BAS40-06-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-06-E3-18 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-06-E3-18 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54AFILM | STMicroelectronics | 47 992 | 497-7161-1-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 500 | 2,67598 Kč | 1 337,99 Kč |
| 1 000 | 2,38012 Kč | 2 380,12 Kč |
| 2 000 | 2,13067 Kč | 4 261,34 Kč |
| 5 000 | 1,86017 Kč | 9 300,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,69278 Kč | 16 927,80 Kč |
| 20 000 | 1,55196 Kč | 31 039,20 Kč |
| 30 000 | 1,48021 Kč | 44 406,30 Kč |
| 50 000 | 1,39958 Kč | 69 979,00 Kč |
| 70 000 | 1,35183 Kč | 94 628,10 Kč |
| 100 000 | 1,30543 Kč | 130 543,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


