
AD5593RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5593RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5593RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5593RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5593RBCPZ-RL7 |
Description | IC ADC/DAC 12BIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5593RBCPZ-RL7 Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC, DAC | Package / Case 16-WFQFN, CSP |
Number of Channels 8 | Supplier Device Package 16-LFCSP-WQ (3x3) |
Resolution (Bits) 12 b | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 168,36200 Kč | 1 683,62 Kč |
| 25 | 156,50240 Kč | 3 912,56 Kč |
| 100 | 143,46670 Kč | 14 346,67 Kč |
| 250 | 141,35852 Kč | 35 339,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 128,87831 Kč | 193 317,46 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |













