
EVAL-AD5593RSDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5593RSDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5593RSDZ |
Description | EVAL BOARD FOR AD5593R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5593R - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | - | |
Utilized IC / Part | AD5593R | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 879,04000 Kč | 2 879,04 Kč |
| Unit Price without VAT: | 2 879,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 483,63840 Kč |





