
RFU02VSM8STR | |
|---|---|
DigiKey Part Number | RFU02VSM8STR-ND - Tape & Reel (TR) RFU02VSM8SCT-ND - Cut Tape (CT) RFU02VSM8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFU02VSM8STR |
Description | DIODE STD 800V 200MA TUMD2SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 200mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RFU02VSM8STR Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TUMD2SM |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 3 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 500 | 2,90150 Kč | 1 450,75 Kč |
| 1 000 | 2,58401 Kč | 2 584,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17973 Kč | 6 539,19 Kč |
| 6 000 | 1,97588 Kč | 11 855,28 Kč |
| 9 000 | 1,87195 Kč | 16 847,55 Kč |
| 15 000 | 1,75512 Kč | 26 326,80 Kč |
| 21 000 | 1,68592 Kč | 35 404,32 Kč |
| 30 000 | 1,61864 Kč | 48 559,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











