Diode 200 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S1FLD-GS08

DigiKey Part Number
112-S1FLD-GS08TR-ND - Tape & Reel (TR)
112-S1FLD-GS08CT-ND - Cut Tape (CT)
112-S1FLD-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1FLD-GS08
Description
DIODE STD 200V 700MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
S1FLD-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
700mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS1002FL_R1_00001Panjit International Inc.10 3353757-GS1002FL_R1_00001CT-ND2,94000 KčSimilar
In-Stock: 15 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,81370 Kč281,37 Kč
5002,08048 Kč1 040,24 Kč
1 0001,84320 Kč1 843,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54104 Kč4 623,12 Kč
6 0001,38849 Kč8 330,94 Kč
9 0001,31067 Kč11 796,03 Kč
15 0001,22319 Kč18 347,85 Kč
21 0001,17136 Kč24 598,56 Kč
30 0001,12096 Kč33 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč