
RFN1LAM7STR | |
|---|---|
DigiKey Part Number | RFN1LAM7STR-ND - Tape & Reel (TR) RFN1LAM7SCT-ND - Cut Tape (CT) RFN1LAM7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1LAM7STR |
Description | DIODE STANDARD 700V 800MA PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 700 V 800mA Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN1LAM7STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 700 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 700 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 800 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 3,99590 Kč | 399,59 Kč |
| 500 | 2,98886 Kč | 1 494,43 Kč |
| 1 000 | 2,66276 Kč | 2 662,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24812 Kč | 6 744,36 Kč |
| 6 000 | 2,03898 Kč | 12 233,88 Kč |
| 9 000 | 1,93235 Kč | 17 391,15 Kč |
| 15 000 | 1,81249 Kč | 27 187,35 Kč |
| 21 000 | 1,74149 Kč | 36 571,29 Kč |
| 30 000 | 1,67248 Kč | 50 174,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











