
RF302LAM2STR | |
|---|---|
DigiKey Part Number | 846-RF302LAM2STR-ND - Tape & Reel (TR) 846-RF302LAM2STRCT-ND - Cut Tape (CT) 846-RF302LAM2STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF302LAM2STR |
Description | DIODE STANDARD 200V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 14,62000 Kč | 146,20 Kč |
| 100 | 9,56020 Kč | 956,02 Kč |
| 500 | 7,37992 Kč | 3 689,96 Kč |
| 1 000 | 6,67710 Kč | 6 677,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,78455 Kč | 17 353,65 Kč |
| 6 000 | 5,33508 Kč | 32 010,48 Kč |
| 9 000 | 5,10608 Kč | 45 954,72 Kč |
| 15 000 | 4,84885 Kč | 72 732,75 Kč |
| 21 000 | 4,69652 Kč | 98 626,92 Kč |
| 30 000 | 4,54853 Kč | 136 455,90 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |








