Diode 40 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160MM-40TR

DigiKey Part Number
RB160MM-40TR-ND - Tape & Reel (TR)
RB160MM-40CT-ND - Cut Tape (CT)
RB160MM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160MM-40TR
Description
DIODE SCHOTTKY 40V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB160MM-40TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDU
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS1040FL_R1_00001Panjit International Inc.3 2263757-SS1040FL_R1_00001CT-ND5,25000 KčSimilar
In-Stock: 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,48800 Kč64,88 Kč
1004,10930 Kč410,93 Kč
5003,07494 Kč1 537,47 Kč
1 0002,74108 Kč2 741,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31608 Kč6 948,24 Kč
6 0002,10169 Kč12 610,14 Kč
9 0001,99241 Kč17 931,69 Kč
15 0001,86956 Kč28 043,40 Kč
21 0001,79681 Kč37 733,01 Kč
30 0001,72608 Kč51 782,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč