
SM-3TW103 | |
|---|---|
DigiKey Part Number | SM-3TW103TR-ND - Tape & Reel (TR) SM-3TW103CT-ND - Cut Tape (CT) SM-3TW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW103 |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43WR10KLFTR | TT Electronics/BI | 2 510 | 987-1030-1-ND | 115,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 51,59200 Kč | 515,92 Kč |
| 25 | 47,93440 Kč | 1 198,36 Kč |
| 50 | 45,32200 Kč | 2 266,10 Kč |
| 100 | 42,84010 Kč | 4 284,01 Kč |
| 250 | 39,75424 Kč | 9 938,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,55954 Kč | 18 779,77 Kč |
| 1 000 | 35,48095 Kč | 35 480,95 Kč |
| 1 500 | 34,31661 Kč | 51 474,91 Kč |
| 2 500 | 32,90236 Kč | 82 255,90 Kč |
| 3 500 | 32,00197 Kč | 112 006,90 Kč |
| 5 000 | 31,07410 Kč | 155 370,50 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |







