
SM-3TW102 | |
|---|---|
DigiKey Part Number | SM-3TW102TR-ND - Tape & Reel (TR) SM-3TW102CT-ND - Cut Tape (CT) SM-3TW102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW102 |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3223W-1-102 | Bourns Inc. | 59 | 3223W-1-102-ND | 82,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 54,17500 Kč | 541,75 Kč |
| 25 | 50,33640 Kč | 1 258,41 Kč |
| 50 | 47,59400 Kč | 2 379,70 Kč |
| 100 | 44,98820 Kč | 4 498,82 Kč |
| 250 | 41,74572 Kč | 10 436,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,44138 Kč | 19 720,69 Kč |
| 1 000 | 37,25801 Kč | 37 258,01 Kč |
| 1 500 | 36,03523 Kč | 54 052,85 Kč |
| 2 500 | 34,54994 Kč | 86 374,85 Kč |
| 3 500 | 33,60436 Kč | 117 615,26 Kč |
| 5 000 | 32,62980 Kč | 163 149,00 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |



