
SM-3TW202 | |
|---|---|
DigiKey Part Number | SM-3TW202TR-ND - Tape & Reel (TR) SM-3TW202CT-ND - Cut Tape (CT) SM-3TW202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW202 |
Description | TRIMMER 2K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3223W-1-202 | Bourns Inc. | 181 | 3223W-1-202-ND | 82,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 61,90200 Kč | 619,02 Kč |
| 25 | 57,50080 Kč | 1 437,52 Kč |
| 50 | 54,36380 Kč | 2 718,19 Kč |
| 100 | 51,38420 Kč | 5 138,42 Kč |
| 250 | 47,67804 Kč | 11 919,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,04406 Kč | 22 522,03 Kč |
| 1 000 | 42,54930 Kč | 42 549,30 Kč |
| 1 500 | 41,15230 Kč | 61 728,45 Kč |
| 2 500 | 39,45574 Kč | 98 639,35 Kč |
| 3 500 | 38,37553 Kč | 134 314,35 Kč |
| 5 000 | 37,26234 Kč | 186 311,70 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


