1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223W-1-102

DigiKey Part Number
3223W-1-102-ND
Manufacturer
Manufacturer Product Number
3223W-1-102
Description
TRIMMER 1K OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223W-1-102 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1068,68400 Kč686,84 Kč
2563,79200 Kč1 594,80 Kč
5060,31040 Kč3 015,52 Kč
10057,00330 Kč5 700,33 Kč
25052,89060 Kč13 222,65 Kč
50049,96684 Kč24 983,42 Kč
1 00047,19867 Kč47 198,67 Kč
5 00041,33267 Kč206 663,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč