
43WR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1030-2-ND - Tape & Reel (TR) 987-1030-1-ND - Cut Tape (CT) 987-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR10KLFTR |
Description | TRIMMER 10KOHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR10KLFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 96,06600 Kč | 960,66 Kč |
| 25 | 89,20800 Kč | 2 230,20 Kč |
| 50 | 84,32380 Kč | 4 216,19 Kč |
| 100 | 79,68740 Kč | 7 968,74 Kč |
| 250 | 73,92808 Kč | 18 482,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,83598 Kč | 34 917,99 Kč |
| 1 000 | 65,96228 Kč | 65 962,28 Kč |
| 1 500 | 63,79403 Kč | 95 691,04 Kč |
| 2 500 | 61,16163 Kč | 152 904,08 Kč |
| 3 500 | 59,48625 Kč | 208 201,88 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |

